Slide Switches

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
CSS-1210TB
CSS-1210TB
SWITCH SLIDE SPDT 100MA 12V
Nidec Components Corporation
1,362
In Stock
1 : $0.72000
Cut Tape (CT)
1,900 : $0.45018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
CUS-12TB
CUS-12TB
SWITCH SLIDE SPDT 300MA 4V
Nidec Components Corporation
40,679
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.47042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
4 V
Standard
1.50mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
4,580
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $1.10782
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
12 V
Standard
2.00mm
Copper
Gold
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
MMS-124
MMS 124
SWITCH SLIDE ON - ON
Knitter-Switch
990
In Stock
1 : $1.65000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
12 V
Standard
2.00mm
Phosphor Bronze
Silver
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
EGJ1210AAG2
EGJ1210AAG2
SLIDE,300MA / 500MA,24VDC / 12VD
E-Switch
138
In Stock
1 : $2.24000
Box
-
Box
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
24 V
Standard
1.40mm
-
-
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
Showing
of 5

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.