Slide Switches

Results: 2
Manufacturer
C&KE-Switch
Series
EGJS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit
DPDTSPDT
Contact Timing
Non-Shorting (BBM)Not Specified
Current Rating (Amps)
200mA (DC)300mA (DC)
Voltage Rating - DC
6 V30 V
Actuator Length
2.00mm6.00mm
Mounting Type
Surface Mount, Right AngleThrough Hole
Termination Style
Gull WingPC Pin
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
JS102011SAQN
JS102011SAQN
SWITCH SLIDE SPDT 300MA 6V
C&K
11,873
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.43662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
300mA (DC)
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
EG2201A
EG2201A
SWITCH SLIDE DPDT 200MA 30V
E-Switch
5,611
In Stock
1 : $1.04000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
200mA (DC)
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.