Slide Switches

Results: 2
Manufacturer
C&KE-Switch
Series
EGOS
Current Rating (Amps)
100mA (DC)200mA (DC)
Voltage Rating - DC
12 V30 V
Actuator Length
2.00mm4.00mm
Features
-Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 70°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
OS102011MS2QN1
OS102011MS2QN1
SWITCH SLIDE SPDT 100MA 12V
C&K
9,712
In Stock
1 : $0.67000
Bulk
Bulk
ActiveSPDTNon-Shorting (BBM)On-On100mA (DC)12 VStandard4.00mmCopper AlloySilverThrough HolePC PinEpoxy Sealed Terminals-30°C ~ 70°C
EG1218
EG1218
SWITCH SLIDE SPDT 200MA 30V
E-Switch
57,276
In Stock
1 : $0.76000
Bulk
Bulk
ActiveSPDTNon-Shorting (BBM)On-On200mA (DC)30 VStandard2.00mmCopper AlloySilverThrough HolePC Pin--20°C ~ 70°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.