Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,719 In Stock | 1 : $0.76000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | - | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -20°C ~ 70°C | |||
10,058 In Stock | 1 : $0.76000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | - | 30 V | Standard | 5.50mm | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -20°C ~ 70°C | |||
14,892 In Stock | 1 : $2.10000 Bulk | Bulk | Active | SP4T | Not Specified | On-On-On-On | 300mA (AC/DC) | 125 V | 30 V | Standard | 5.00mm | - | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
1,912 In Stock | 1 : $0.49000 Bulk | Bulk | Active | SP4T | Not Specified | On-On-On-On | 300mA (DC) | - | 30 V | Standard | 6.00mm | - | Silver | Through Hole, Right Angle | PC Pin | - | - | |||
15,092 In Stock | 1 : $0.95000 Cut Tape (CT) 2,500 : $0.53025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | Non-Shorting (BBM) | On-On-On-On | 300mA (DC) | - | 4 V | Standard | 1.50mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
27,838 In Stock | 1 : $1.04000 Bulk | Bulk | Active | DP4T | Shorting (MBB) | On-On-On-On | 300mA (DC) | - | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
5,532 In Stock | 1 : $1.50000 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 3A (AC), 500mA (DC) | 125 V | 125 V | Standard | 5.08mm | Copper | Silver | Panel Mount | Solder Lug | - | -10°C ~ 104°C | |||
3,959 In Stock | 1 : $1.56000 Bulk | Bulk | Active | 4P4T | Not Specified | On-On-On-On | 300mA (DC) | - | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
12,292 In Stock | 1 : $2.22000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 11A (AC), 500mA (DC) | 125 V | 125 V | Standard | 8.74mm | Copper | Silver | Panel Mount | PC Pin | - | -10°C ~ 104°C | |||
2,443 In Stock | 1 : $4.97000 Bulk | Bulk | Active | DP4T | Not Specified | On-On-On-On | 4A (AC/DC) | 125 V | 28 V | Standard | 5.08mm | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 65°C | |||
1,507 In Stock | 1 : $0.67000 Bulk | Bulk | Active | SP4T | Not Specified | On-On-On-On | 300mA (DC) | - | 30 V | Standard | 6.00mm | - | Silver | Through Hole, Right Angle | PC Pin | - | - | |||
11,967 In Stock | 1 : $2.15000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 11A (AC), 500mA (DC) | 125 V | 125 V | Screwdriver Slot | 3.18mm | Copper | Silver | Panel Mount | PC Pin | - | -10°C ~ 104°C | |||
3,067 In Stock | 1 : $2.45000 Bulk | Bulk | Active | DP4T | Not Specified | On-On-On-On | 11A (AC), 500mA (DC) | 125 V | 125 V | Standard | 8.74mm | Copper | Silver | Panel Mount | PC Pin | - | -10°C ~ 104°C | |||
59 In Stock | 1 : $1.60000 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 3A (AC), 500mA (DC) | 125 V | 125 V | Standard | 5.08mm | Copper | Silver | Panel Mount | Solder Lug | - | -10°C ~ 104°C | |||
400 In Stock | 1 : $2.17000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 11A (AC), 500mA (DC) | 125 V | 125 V | Standard | 8.74mm | Copper | Silver | Panel Mount | Solder Lug | - | -10°C ~ 104°C | |||
480 In Stock | 1 : $2.22000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 3A (AC), 500mA (DC) | 125 V | 125 V | Standard | 8.74mm | Copper | Silver | Panel Mount | Wire Wrap | - | -10°C ~ 104°C | |||
0 In Stock Check Lead Time | 500 : $1.07990 Bulk | Bulk | Active | DP4T | Not Specified | On-On-On-On | 500mA (AC/DC) | 125 V | 125 V | Standard | 5.08mm | Copper | Silver | Panel Mount, Right Angle | PC Pin | - | -10°C ~ 104°C |