Slide Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
500SSP1S1M7QEA
500SSP1S1M7QEA
SWITCH SLIDE SPDT 5A 120V
E-Switch
1,883
In Stock
1 : $4.08000
Bulk
Bulk
Active
SPDT
Not Specified
On-On
5A (AC/DC)
120 V
28 V
Standard
4.72mm
Copper Alloy
Silver
Through Hole, Right Angle, Vertical
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
500SSP1S3M7REA
500SSP1S3M7REA
SWITCH SLIDE SPDT 0.4VA 20V
E-Switch
88
In Stock
1 : $4.59000
Tray
Tray
Active
SPDT
Not Specified
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
9.04mm
Copper Alloy
Gold
Through Hole, Right Angle, Vertical
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.