Slide Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
609 In Stock | 1 : $3.86000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | Not Specified | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard | 5.08mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
355 In Stock | 1 : $8.01000 Bulk | - | Bulk | Active | SPDT | Not Specified | On-Off-On | 6A (AC/DC) | 120 V | 28 V | Standard | 5.08mm | Copper | Silver | Through Hole | PC Pin | Black Actuator, Epoxy Sealed Terminals | -30°C ~ 65°C | |||
2,358 In Stock | 1 : $3.29000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | Shorting (MBB) | On-Off-On | 300mA (AC) | 125 V | - | Standard | 4.50mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
448 In Stock | 1 : $3.90000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 50mA (AC/DC) | 60 V | 60 V | Standard | 2.80mm | - | Gold | Through Hole | PC Pin | Washable | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $6.88000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard | 5.00mm | - | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C |