Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,541 In Stock | 1 : $0.82000 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 300mA (DC) | - | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
8,335 In Stock | 1 : $4.55000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 4A (AC/DC) | 125 V | 28 V | Standard | 5.08mm | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 65°C |