Slide Potentiometers

Results: 2
Packaging
-Bulk
Size / Dimension
Rectangular - 1.378" L x 0.394" W x 0.402" H (35.00mm x 10.00mm x 10.20mm)Rectangular - 1.772" L x 0.374" W x 1.024" H (45.00mm x 9.50mm x 26.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Adjustment Type
Fader Type
Travel Range
Size / Dimension
Mounting Type
4272
4272
SLIDE POT 10K OHM TOP
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $1.95000
Bulk
-
Bulk
Active
10 kOhms
-
-
Top
Standard
-
Rectangular - 1.772" L x 0.374" W x 1.024" H (45.00mm x 9.50mm x 26.00mm)
Through Hole
4271
4271
SLIDE POT 10K OHM TOP
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $1.95000
-
-
-
Active
10 kOhms
-
-
Top
Standard
-
Rectangular - 1.378" L x 0.394" W x 0.402" H (35.00mm x 10.00mm x 10.20mm)
Through Hole
Showing
of 2

Slide Potentiometers


Slide potentiometers (Pots) employ a resistive element and a sliding contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Slide potentiometers are selected by the resistance value of the element, travel range, mounting type, power dissipation, adjustment type and dual, motor or standard fader type.