Slide Potentiometers

Results: 4
Manufacturer
Bourns Inc.TT Electronics/BI
Series
Pro Audio PTAPSxxPSxxM
Power (Watts)
0.06W0.125W, 1/8W
Size / Dimension
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Adjustment Type
Fader Type
Travel Range
Size / Dimension
Mounting Type
PS45M-0MC2BR10K
PS45M-0MC2BR10K
SLIDE POT 10KOHM 0.125W TOP 45MM
TT Electronics/BI
816
In Stock
1 : $2.11000
Tray
Tray
Active
10 kOhms
0.125W, 1/8W
±20%
Top
Dual
45mm
Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm)
Through Hole
PS45-21PC3BR10K
PS45-21PC3BR10K
SLIDE POT 10KOHM 0.125W TOP 45MM
TT Electronics/BI
3,742
In Stock
1 : $2.13000
Tray
Tray
Active
10 kOhms
0.125W, 1/8W
±20%
Top
Dual
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4544-2015DPA103
SLIDE POT 10K OHM 0.06W TOP 45MM
Bourns Inc.
894
In Stock
1 : $2.42000
Tray
Tray
Active
10 kOhms
0.06W
±20%
Top
Dual
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PS45M-0MC2BR10KN
PS45M-0MC2BR10KN
SLIDE POT 10KOHM 0.125W TOP 45MM
TT Electronics/BI
226
In Stock
1 : $3.00000
Tray
Tray
Active
10 kOhms
0.125W, 1/8W
±20%
Top
Dual
45mm
Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm)
Through Hole
Showing
of 4

Slide Potentiometers


Slide potentiometers (Pots) employ a resistive element and a sliding contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Slide potentiometers are selected by the resistance value of the element, travel range, mounting type, power dissipation, adjustment type and dual, motor or standard fader type.