Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V60 V100 V
Current - Average Rectified (Io)
1A3A8A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A740 mV @ 3 A800 mV @ 8 A
Current - Reverse Leakage @ Vr
150 µA @ 60 V500 µA @ 30 V1 mA @ 100 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz400pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMC)SMASMC
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB Pkg
MBRS360T3G
DIODE SCHOTTKY 60V 3A SMC
onsemi
28,242
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.18179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
740 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
DO-214AB
SK810L-TP
DIODE SCHOTTKY 100V 8A SMC
Micro Commercial Co
7,308
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.24824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
800 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 100 V
400pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-214AC
B130-13-F
DIODE SCHOTTKY 30V 1A SMA
Diodes Incorporated
233,036
In Stock
7,640,000
Factory
1 : $0.18000
Cut Tape (CT)
5,000 : $0.04542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 30 V
110pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.