Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V100 V
Current - Average Rectified (Io)
2A2.1A5.5A10A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 10 A560 mV @ 1.5 A570 mV @ 5 A770 mV @ 2 A
Current - Reverse Leakage @ Vr
300 nA @ 100 V200 µA @ 100 V600 µA @ 40 V3 mA @ 60 V
Capacitance @ Vr, F
135pF @ 1V, 1MHz300pF @ 4V, 1MHz360pF @ 5V, 1MHz-
Package / Case
DO-220AAPowerDI™ 5SOD-123WTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DO-220AA (SMP)PowerDI™ 5SOD-123WTO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 150°C-40°C ~ 150°C-40°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
11,933
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.26688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5.5A
570 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 mA @ 60 V
360pF @ 5V, 1MHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
-40°C ~ 150°C
PDS1045Q-13D
PDS1040L-13
DIODE SCHOTTKY 40V 10A POWERDI5
Diodes Incorporated
14,078
In Stock
155,000
Factory
1 : $1.21000
Cut Tape (CT)
5,000 : $0.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
10A
490 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 40 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
7,036
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2.1A
560 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
300pF @ 4V, 1MHz
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
SOD123W
PMEG10020AELRX
DIODE SCHOTTKY 100V 2A SOD123W
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.34000
Cut Tape (CT)
3,000 : $0.09112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
770 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
300 nA @ 100 V
135pF @ 1V, 1MHz
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.