Single FETs, MOSFETs

Results: 6
Manufacturer
Diotec Semiconductoronsemi
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)200mA (Tc)500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V5Ohm @ 500mA, 10V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V50 pF @ 25 V60 pF @ 25 V
Power Dissipation (Max)
350mW (Ta)400mW (Ta)830mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
TO-92TO-92-3
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
BS170
MOSFET N-CH 60V 500MA TO92-3
onsemi
26,400
In Stock
1 : $0.30000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
±20V
40 pF @ 10 V
-
830mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-226-3, TO-92-3 (TO-226AA)
2N7000
MOSFET TO92 N 60V 0.2A 5OHM 150C
onsemi
18,897
In Stock
1 : $0.45000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
BC556B
2N7000
MOSFET TO-92 60V 0.2A
Diotec Semiconductor
122,181
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.04468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
±20V
60 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-226-3, TO-92-3 (TO-226AA)
2N7000BU
MOSFET N-CH 60V 200MA TO92-3
onsemi
25,937
In Stock
1 : $0.35000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Tc)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3 Formed Leads
BS170-D26Z
MOSFET N-CH 60V 500MA TO92-3
onsemi
15,211
In Stock
44,000
Factory
1 : $0.38000
Cut Tape (CT)
2,000 : $0.10929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
±20V
40 pF @ 10 V
-
830mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3 Formed Leads
2N7000-D75Z
MOSFET N-CH 60V 200MA TO92-3
onsemi
12,714
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.10875
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.