Single FETs, MOSFETs

Results: 8
Manufacturer
Diodes IncorporatedMicrochip TechnologyNexperia USA Inc.Texas InstrumentsToshiba Semiconductor and StorageVishay Siliconix
Series
-FemtoFET™TrenchFET®U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V500 V
Current - Continuous Drain (Id) @ 25°C
230mA (Tj)1.2A (Ta)3.6A (Ta)4.2A (Ta)5.4A (Ta)5.5A (Ta)6.2A (Ta)12A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0V1.2V, 4.5V1.5V, 4.5V1.8V, 4.5V2.5V, 4.5V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 7A, 4.5V29.8mOhm @ 3A, 4.5V32mOhm @ 4.2A, 4.5V35mOhm @ 1A, 4.5V36mOhm @ 4.6A, 4.5V76mOhm @ 400mA, 4.5V320mOhm @ 1.2A, 4.5V10Ohm @ 300mA, 0V
Vgs(th) (Max) @ Id
900mV @ 250µA950mV @ 250µA1V @ 1mA1.05V @ 250µA1.1V @ 250µA1.2V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
1.33 nC @ 4.5 V1.4 nC @ 4.5 V4.2 nC @ 4.5 V11 nC @ 4.5 V12.8 nC @ 4.5 V14.4 nC @ 4.5 V72 nC @ 10 V
Vgs (Max)
-20V-6V±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 10 V200 pF @ 25 V385 pF @ 10 V628 pF @ 6 V655 pF @ 10 V840 pF @ 10 V1537 pF @ 10 V2130 pF @ 10 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
350mW (Ta), 5.43W (Tc)490mW (Ta), 5W (Tc)500mW (Ta)660mW (Ta)1.6W (Ta)3.5W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
3-LGA (0.73x0.64)3-PICOSTARDFN1006B-3PowerPAK® SC-70-6TO-236ABTO-243AA (SOT-89)U-DFN2020-6 (Type E)UFM
Package / Case
3-SMD, Flat Leads3-SMD, No Lead3-XFDFN3-XFLGA6-PowerUDFNPowerPAK® SC-70-6TO-236-3, SC-59, SOT-23-3TO-243AA
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
42,723
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.5A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
UFM
3-SMD, Flat Leads
3-XQFN
PMZB290UNE2YL
MOSFET N-CH 20V 1.2A DFN1006B-3
Nexperia USA Inc.
28,965
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.04739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
1.5V, 4.5V
320mOhm @ 1.2A, 4.5V
950mV @ 250µA
1.4 nC @ 4.5 V
±8V
46 pF @ 10 V
-
350mW (Ta), 5.43W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006B-3
3-XFDFN
TO-236AB
PMV30UN2R
MOSFET N-CH 20V 4.2A TO236AB
Nexperia USA Inc.
135,284
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.2V, 4.5V
32mOhm @ 4.2A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±12V
655 pF @ 10 V
-
490mW (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SIA477EDJ-T1-GE3
SIA445EDJ-T1-GE3
MOSFET P-CH 20V 12A PPAK SC70-6
Vishay Siliconix
5,619
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.22692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
2.5V, 4.5V
16.5mOhm @ 7A, 4.5V
1.2V @ 250µA
72 nC @ 10 V
±12V
2130 pF @ 10 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
3-LGA
CSD25501F3T
MOSFET P-CH 20V 3.6A 3LGA
Texas Instruments
14,853
In Stock
1 : $1.11000
Cut Tape (CT)
250 : $0.45332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.6A (Ta)
1.8V, 4.5V
76mOhm @ 400mA, 4.5V
1.05V @ 250µA
1.33 nC @ 4.5 V
-20V
385 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-LGA (0.73x0.64)
3-XFLGA
CSDxxxxxF5x
CSD23285F5T
MOSFET P-CH 12V 5.4A 3PICOSTAR
Texas Instruments
1,024
In Stock
1 : $1.22000
Cut Tape (CT)
250 : $0.50184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
5.4A (Ta)
1.5V, 4.5V
35mOhm @ 1A, 4.5V
950mV @ 250µA
4.2 nC @ 4.5 V
-6V
628 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-SMD, No Lead
U-DFN2020-6 Type E
DMP2066UFDE-7
MOSFET P-CH 20V 6.2A 6UDFN
Diodes Incorporated
1,531
In Stock
42,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
1.8V, 4.5V
36mOhm @ 4.6A, 4.5V
1.1V @ 250µA
14.4 nC @ 4.5 V
±12V
1537 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type E)
6-PowerUDFN
C04-029 MB
DN2450N8-G
MOSFET N-CH 500V 230MA TO243AA
Microchip Technology
10
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.69001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
230mA (Tj)
0V
10Ohm @ 300mA, 0V
-
-
±20V
200 pF @ 25 V
Depletion Mode
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.