Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,087 In Stock | 1 : $1.00000 Cut Tape (CT) 5,000 : $0.29325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 756 pF @ 40 V | - | 2.5W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
18,035 In Stock | 1 : $3.05000 Cut Tape (CT) 5,000 : $1.25475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 2.8V @ 120µA | 89 nC @ 10 V | ±20V | 6500 pF @ 30 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-17 | 8-PowerTDFN | |||
1,601 In Stock | 1 : $4.13000 Cut Tape (CT) 800 : $1.85675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 160A (Tc) | 10V | 2.6mOhm @ 140A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 7820 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB |