Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BZX84-B16,215
DIODE ZENER 16V 250MW TO236AB
Nexperia USA Inc.
111,736
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%250 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD323
BZX384-B16,115
DIODE ZENER 16V 300MW SOD323
Nexperia USA Inc.
94,957
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%300 mW40 Ohms50 nA @ 11.2 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-523
BZT585B16T-7
DIODE ZENER 16V 350MW SOD523
Diodes Incorporated
17,900
In Stock
75,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%350 mW40 Ohms50 nA @ 11.2 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSC-79, SOD-523SOD-523
SOD-80C Pkg
BZV55-B16,115
DIODE ZENER 16V 500MW LLDS
Nexperia USA Inc.
7,546
In Stock
1 : $0.26000
Cut Tape (CT)
2,500 : $0.04332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%500 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 200°C--Surface MountDO-213AC, MINI-MELF, SOD-80LLDS; MiniMelf
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BZX84B16LT1G
DIODE ZENER 16V 250MW SOT23-3
onsemi
12,690
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%250 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
20,594
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%410 mW40 Ohms100 nA @ 12 V900 mV @ 10 mA-55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
SOD123
BZT52-B16X
DIODE ZENER 16V 590MW SOD123
Nexperia USA Inc.
7,448
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±1.88%590 mW20 Ohms50 nA @ 11.2 V900 mV @ 10 mA-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSOD-123SOD-123
13,908
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%300 mW40 Ohms50 nA @ 11.2 V--55°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOD-882
BZX884-B16,315
DIODE ZENER 16V 250MW DFN1006-2
Nexperia USA Inc.
18,332
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.04184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%250 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q100Surface MountSOD-882DFN1006-2
43,039
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%200 mW40 Ohms50 nA @ 11.2 V--55°C ~ 150°CAutomotiveAEC-Q101Surface MountSC-76, SOD-323SOD-323
7,155
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%410 mW40 Ohms100 nA @ 12 V--65°C ~ 150°C--Surface MountSOD-123SOD-123
SC-90
BZX84J-B16,115
DIODE ZENER 16V 550MW SOD323F
Nexperia USA Inc.
15,015
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%550 mW20 Ohms50 nA @ 11.2 V1.1 V @ 100 mA150°C (TJ)AutomotiveAEC-Q101Surface MountSC-90, SOD-323FSOD-323F
SOT-323
BZX84W-B16F
DIODE ZENER 16V 275MW SOT323
Nexperia USA Inc.
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%275 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA150°C (TJ)--Surface MountSC-70, SOT-323SOT-323
5,840
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%500 mW40 Ohms45 nA @ 11.2 V1 V @ 10 mA150°C (TJ)--Surface MountSOD-123FSOD-123F
13,962
In Stock
1 : $0.30000
Cut Tape (CT)
2,500 : $0.05089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%500 mW40 Ohms100 nA @ 12 V1.5 V @ 200 mA175°CAutomotiveAEC-Q101Surface MountDO-213AC, MINI-MELF, SOD-80SOD-80 MiniMELF
11,629
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.05357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V-500 mW170 Ohms100 nA @ 12 V1.5 V @ 200 mA-65°C ~ 175°CAutomotiveAEC-Q101Surface Mount2-SMD, No LeadMicroMELF
13,950
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%200 mW40 Ohms50 nA @ 11.2 V--55°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
3,000
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%350 mW40 Ohms100 nA @ 11.2 V900 mV @ 10 mA-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
14,550
In Stock
1 : $0.33000
Cut Tape (CT)
8,000 : $0.05176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%150 mW40 Ohms100 nA @ 11.2 V900 mV @ 10 mA-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-79, SOD-523SOD-523
BZV55-C33135
BZV55-B16,115
NOW NEXPERIA BZV55-B16 - ZENER D
NXP USA Inc.
431,764
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
Active16 V±2%500 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 200°C--Surface MountDO-213AC, MINI-MELF, SOD-80LLDS; MiniMelf
SZMMBZ5232BLT1G
BZX84-B16,215
NEXPERIA BZX84-B16 - ZENER DIODE
NXP Semiconductors
26,500
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
Active16 V±2%250 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
INFINFBBY5303WE6327HTSA1
BZX84J-B16,115
NEXPERIA BZX84J-B16 - ZENER DIOD
NXP Semiconductors
16,549
Marketplace
8,768 : $0.03000
Bulk
-
Bulk
Active16 V±2%550 mW20 Ohms50 nA @ 11.2 V1.1 V @ 100 mA150°C (TJ)AutomotiveAEC-Q101Surface MountSC-90, SOD-323FSOD-323F
SOT-23-3
BZX84B16
ZENER SOT23 16V 0.3W 2%
Diotec Semiconductor
6,000
Marketplace
3,000 : $0.03550
Tape & Reel (TR)
-
Tape & Reel (TR)
Active16 V±2%300 mW40 Ohms50 nA @ 11.2 V--50°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD123F
BZT52H-B16-QX
BZT52H-B16-Q/SOD123F/SOD2
Nexperia USA Inc.
3,000
In Stock
3,000 : $0.03973
Tape & Reel (TR)
-
Tape & Reel (TR)
Active16 V±1.88%375 mW20 Ohms50 nA @ 11.2 V900 mV @ 10 mA150°C (TJ)AutomotiveAEC-Q101Surface MountSOD-123FSOD-123F
SOT-23-3
BZX84B16_R1_00001
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
2,920
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%410 mW40 Ohms100 nA @ 11.2 V--55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
Showing
of 48

16 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.