27 V Single Zener Diodes

Results: 6
Manufacturer
Comchip TechnologyMicro Commercial CoMicrochip TechnologyTaiwan Semiconductor Corporation
Series
-1PGSMC53
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Impedance (Max) (Zzt)
5 Ohms6 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 20.6 V2 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A1.2 V @ 1 mA1.2 V @ 200 mA1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCSQ-MELF, E
Supplier Device Package
DO-214AA (SMB)DO-214AB (SMC)E-MELF
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AB,SMC
ACZRC5361B-G
DIODE ZENER 27V 5W DO214AB
Comchip Technology
4,791
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.34542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%5 W5 Ohms500 nA @ 20.6 V1.2 V @ 1 A-55°C ~ 150°CAutomotiveAEC-Q101Surface MountDO-214AB, SMCDO-214AB (SMC)
DO-214AA SMB
SMBJ5361B-TP
DIODE ZENER 27V 5W DO214AA
Micro Commercial Co
15,621
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.13832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%5 W5 Ohms500 nA @ 20.6 V1.2 V @ 1 mA-55°C ~ 150°C--Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AA, SMB
CZRB5361B-HF
DIODE ZENER 27V 5W DO214AA
Comchip Technology
11,348
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.23834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%5 W5 Ohms500 nA @ 20.6 V1.2 V @ 200 mA-55°C ~ 150°C--Surface MountDO-214AA, SMBDO-214AA (SMB)
2,993
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.24928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%5 W5 Ohms500 nA @ 20.6 V--55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AB, SMCDO-214AB (SMC)
103
In Stock
1 : $8.72000
Cut Tape (CT)
103 : $8.10010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%5 W6 Ohms2 µA @ 20.6 V1.5 V @ 1 A-65°C ~ 175°C (TJ)--Surface MountSQ-MELF, EE-MELF
9
In Stock
1 : $0.77000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key27 V±5%5 W5 Ohms500 nA @ 20.6 V--55°C ~ 175°C (TJ)--Surface MountDO-214AB, SMCDO-214AB (SMC)
Showing
of 6

27 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.