Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123
BZT52C4V7-13-F
DIODE ZENER 4.7V 500MW SOD123
Diodes Incorporated
215,568
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±6%500 mW80 Ohms3 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
SOD-123
BZT52C3V3-7-F
DIODE ZENER 3.3V 500MW SOD123
Diodes Incorporated
287,953
In Stock
69,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±6%500 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.