Single Zener Diodes

Results: 3
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.61 V18 V39 V
Tolerance
±2.13%±2.19%±5%
Power - Max
150 mW3 W
Impedance (Max) (Zzt)
45 Ohms60 Ohms65 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V1 µA @ 2.5 V1 µA @ 29.7 V
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
DO-214AA, SMBSC-79, SOD-523
Supplier Device Package
EMD2SMB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
EMD2
EDZVFHT2R5.6B
DIODE ZENER 5.61V 150MW EMD2
Rohm Semiconductor
18,260
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.61 V
±2.13%
150 mW
60 Ohms
1 µA @ 2.5 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
DO-214AA, SMB
1SMB5939BT3G
DIODE ZENER 39V 3W SMB
onsemi
16,243
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.09705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±5%
3 W
45 Ohms
1 µA @ 29.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
EMD2
EDZVFHT2R18B
DIODE ZENER 18V 150MW EMD2
Rohm Semiconductor
7,610
In Stock
1 : $0.23000
Cut Tape (CT)
8,000 : $0.03639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2.19%
150 mW
65 Ohms
100 nA @ 13 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.