Single Zener Diodes

Results: 6
Series
-SZ1SMA59xxBT3GSZMMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V6 V9.1 V12 V22 V24 V
Power - Max
225 mW500 mW1.5 W3 W
Impedance (Max) (Zzt)
4 Ohms7 Ohms17.5 Ohms19 Ohms30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V1 µA @ 9.1 V1 µA @ 16.7 V5 µA @ 2 V5 µA @ 3.5 V5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMASMBSOD-123SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SZ1SMB5918BT3G
DIODE ZENER 5.1V 3W SMB
onsemi
22,942
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.28731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
MMSZ5237ET1G
SZMMSZ5242BT1G
DIODE ZENER 12V 500MW SOD123
onsemi
19,664
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
DO-214AA, SMB
1SMB5924BT3G
DIODE ZENER 9.1V 3W SMB
onsemi
5,600
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.10296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
3 W
4 Ohms
5 µA @ 7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
SZ1SMB5933BT3G
DIODE ZENER 22V 3W SMB
onsemi
11,233
In Stock
17,500
Factory
1 : $0.82000
Cut Tape (CT)
2,500 : $0.24524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
3 W
17.5 Ohms
1 µA @ 16.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
SOT 23-3
SZMMBZ5233BLT1G
DIODE ZENER 6V 225MW SOT23-3
onsemi
15,269
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
225 mW
7 Ohms
5 µA @ 3.5 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-214AC,SMA_403D−02
SZ1SMA5934BT3G
DIODE ZENER 24V 1.5W SMA
onsemi
2,429
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.23075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1.5 W
19 Ohms
500 nA @ 18.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 6

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.