Single Zener Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Series
-BZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V3.6 V3.9 V12 V
Tolerance
±2%±5%
Power - Max
200 mW300 mW1 W
Impedance (Max) (Zzt)
7 Ohms90 Ohms95 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V3 µA @ 1 V5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
29,322
In Stock
6,220,000
Factory
1 : $0.47000
Cut Tape (CT)
5,000 : $0.10216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
SC-76, SOD-323
MM3Z3V9ST1G
DIODE ZENER 3.9V 300MW SOD323
onsemi
51,550
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
66,890
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.03138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
200 mW
95 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
35,051
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.03138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
200 mW
90 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.