Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
558 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.09957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 1.5 W | 7.5 Ohms | 12.5 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
0 In Stock Check Lead Time | 1 : $0.79000 Cut Tape (CT) 2,500 : $0.30564 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 3.9 V | ±5% | 3 W | 7.5 Ohms | 25 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | |||
0 In Stock Check Lead Time | 1 : $0.39000 Cut Tape (CT) 2,500 : $0.08678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 3.6 V | ±5% | 3 W | 9 Ohms | 75 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
0 In Stock Check Lead Time | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.09599 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 5.1 V | ±5% | 3 W | 4 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
0 In Stock Check Lead Time | 1 : $0.45000 Cut Tape (CT) 2,500 : $0.10035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 3 W | 10 Ohms | 100 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
0 In Stock Check Lead Time | 1 : $0.39000 Cut Tape (CT) 2,500 : $0.08726 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 4.3 V | ±5% | 3 W | 6 Ohms | 5 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB |