Single Zener Diodes

Results: 5
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Series
-BZG03C-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V10 V12 V15 V75 V
Tolerance
±5%±6%
Power - Max
150 mW500 mW1.25 W
Impedance (Max) (Zzt)
17 Ohms30 Ohms100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V50 nA @ 10.5 V1 µA @ 7.6 V1 µA @ 56 V5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 500 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C150°C (TJ)
Package / Case
DO-214AC, SMASC-79, SOD-523SOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
MMSZ5231B-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
587,026
In Stock
2,427,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ4697T1G
DIODE ZENER 10V 500MW SOD123
onsemi
62,818
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
-
1 µA @ 7.6 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
MM5Z15VT1G
DIODE ZENER 15V 500MW SOD523
onsemi
184,483
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
DDZ9699T-7
DIODE ZENER 12V 150MW SOD523
Diodes Incorporated
8,770
In Stock
369,000
Factory
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
150 mW
-
50 nA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
10,453
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.18331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±6%
1.25 W
100 Ohms
1 µA @ 56 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 5

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.