Single Zener Diodes

Results: 4
Manufacturer
Comchip TechnologyNexperia USA Inc.onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V5.6 V10 V12 V
Tolerance
±2%±2.2%±5%±5.4%
Power - Max
150 mW300 mW500 mW
Impedance (Max) (Zzt)
25 Ohms30 Ohms40 Ohms95 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V100 nA @ 7 V100 nA @ 8 V5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
2-SMD, No LeadSC-79, SOD-523
Supplier Device Package
0603/SOD-523FEMD2SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
MM5Z12VT1G
DIODE ZENER 12V 500MW SOD523
onsemi
50,457
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5.4%500 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-79, SOD-523SOD-523
EMD2
EDZVFHT2R10B
DIODE ZENER 10V 150MW EMD2
Rohm Semiconductor
27,725
In Stock
1 : $0.33000
Cut Tape (CT)
8,000 : $0.05176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±2.2%150 mW30 Ohms100 nA @ 7 V-150°C (TJ)AutomotiveAEC-Q101Surface MountSC-79, SOD-523EMD2
0603 (1608 Metric)
CZRU52C5V6-HF
DIODE ZENER 5.6V 150MW 0603
Comchip Technology
12,950
In Stock
156,000
Factory
1 : $0.34000
Cut Tape (CT)
4,000 : $0.06068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%150 mW40 Ohms100 nA @ 1 V900 mV @ 10 mA-55°C ~ 125°C--Surface Mount2-SMD, No Lead0603/SOD-523F
SOD-523, SC-79, 1-1G1A
BZX585-B3V3,135
DIODE ZENER 3.3V 300MW SOD523
Nexperia USA Inc.
106,080
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.04857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±2%300 mW95 Ohms5 µA @ 1 V1.1 V @ 100 mA-65°C ~ 150°CAutomotiveAEC-Q100Surface MountSC-79, SOD-523SOD-523
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.