Single Zener Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-213AC
BZV55-C12,115
DIODE ZENER 12V 500MW LLDS
Nexperia USA Inc.
10,041
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 200°C
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
SOD 123
MMSZ5257B-7-F
DIODE ZENER 33V 500MW SOD123
Diodes Incorporated
55,778
In Stock
4,395,000
Factory
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
500 mW
58 Ohms
100 nA @ 25 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.