Single Zener Diodes

Results: 3
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
15 V24 V30 V
Power - Max
500 mW5 W
Impedance (Max) (Zzt)
8 Ohms70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V50 nA @ 16.8 V500 nA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 1 mA
Package / Case
DO-214AA, SMBSOD-123
Supplier Device Package
DO-214AA (SMB)SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMBJ5363B-TP
SMBJ5363B-TP
DIODE ZENER 30V 5W DO214AA
Micro Commercial Co
34,315
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V±5%5 W8 Ohms500 nA @ 22.8 V1.2 V @ 1 mA-55°C ~ 150°CSurface MountDO-214AA, SMBDO-214AA (SMB)
SOD-123_425
MMSZ24T1G
DIODE ZENER 24V 500MW SOD123
onsemi
29,544
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 V±5%500 mW70 Ohms50 nA @ 16.8 V900 mV @ 10 mA-55°C ~ 150°CSurface MountSOD-123SOD-123
SOD-123_425
MMSZ4702T1G
DIODE ZENER 15V 500MW SOD123
onsemi
11,816
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW-50 nA @ 11.4 V900 mV @ 10 mA-55°C ~ 150°CSurface MountSOD-123SOD-123
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.