Single Zener Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,833 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01700 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
2,718 In Stock | 1 : $0.18000 Cut Tape (CT) 8,000 : $0.03100 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.09 V | ±2.16% | 150 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | ||
10,744 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.05289 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±2% | 410 mW | 95 Ohms | - | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |