Single Zener Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1N4148WTQ-7
BZT585B3V3T-7
DIODE ZENER 3.3V 350MW SOD523
Diodes Incorporated
14,041
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
350 mW
95 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
SOD-323
MMSZ5234BS-7-F
DIODE ZENER 6.2V 200MW SOD323
Diodes Incorporated
2,284
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
200 mW
7 Ohms
5 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.