Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,372 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03369 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 100 nA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
114 In Stock | 1 : $6.72000 Bulk | - | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -55°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 211 : $3.91000 Bulk | - | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |