Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
37,640
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.05797
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.7 V±5%1.3 W20 Ohms150 µA @ 1 V--55°C ~ 175°CAutomotiveAEC-Q101Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)
SOD27, DO-35 Axial
NZX3V0C,133
DIODE ZENER 3.1V 500MW ALF2
Nexperia USA Inc.
9,722
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02576
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.1 V±3%500 mW100 Ohms10 µA @ 1 V1.5 V @ 200 mA-55°C ~ 175°C--Through HoleDO-204AH, DO-35, AxialALF2
DO-41 Axial
BZV85-C5V1,133
DIODE ZENER 5.1V 1W DO41
Nexperia USA Inc.
850
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.06004
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active5.1 V±5%1 W10 Ohms3 µA @ 2 V1 V @ 50 mA200°C--Through HoleDO-204AL, DO-41, AxialDO-41
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.