Single Zener Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32,823
In Stock
1 : $0.36000
Cut Tape (CT)
7,500 : $0.10094
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
1 : $0.42000
Cut Tape (CT)
7,500 : $0.10976
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
3 W
9 Ohms
1 µA @ 11.4 V
1.5 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.