Single Zener Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.3 V6.2 V
Tolerance
±3%±6.98%
Power - Max
310 mW375 mW
Impedance (Max) (Zzt)
7 Ohms95 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 4 V3 µA @ 1 V
Package / Case
SOD-123SOD-123F
Supplier Device Package
SOD-123SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123F
BZT52HC4V3WF-7
DIODE ZENER 4.3V 375MW SOD123F
Diodes Incorporated
3,817
In Stock
75,000
Factory
1 : $0.25000
Cut Tape (CT)
3,000 : $0.02923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±6.98%
375 mW
95 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SOD 123
DDZ6V2BQ-7
DIODE ZENER 6.2V 310MW SOD123
Diodes Incorporated
3,484
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±3%
310 mW
7 Ohms
500 nA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.