Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-BZG03C-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V6.2 V12 V
Tolerance
±5%±5.42%
Power - Max
550 mW1.25 W
Impedance (Max) (Zzt)
7 Ohms10 Ohms40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V3 µA @ 4 V3 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA1.2 V @ 500 mA
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
DO-214AC, SMASC-90, SOD-323F
Supplier Device Package
DO-214AC (SMA)SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
BZX84J-C6V2,115
DIODE ZENER 6.2V 550MW SOD323F
Nexperia USA Inc.
27,029
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.04975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
550 mW
10 Ohms
3 µA @ 4 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-90
BZX84J-C5V6,115
DIODE ZENER 5.6V 550MW SOD323F
Nexperia USA Inc.
25,887
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
550 mW
40 Ohms
1 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
7,168
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.18331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.42%
1.25 W
7 Ohms
3 µA @ 9.1 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.