Single Zener Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DDZ9702Q-7
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
4,860
In Stock
369,000
Factory
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
-
50 nA @ 11.4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5258BT1G
DIODE ZENER 36V 500MW SOD123
onsemi
4,779
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
500 mW
70 Ohms
100 nA @ 27 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
1N4148WTQ-7
BZT585B6V2TQ-7
DIODE ZENER 6.2V 350MW SOD523
Diodes Incorporated
2,335
In Stock
1,995,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±2%
350 mW
10 Ohms
3 µA @ 4 V
1.1 V @ 100 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.