Single, Pre-Biased Bipolar Transistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistors Included | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,075 In Stock | 1 : $0.38000 Cut Tape (CT) 8,000 : $0.07150 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 30 mA | 50 V | R1 and R2 | 47 kOhms | 47 kOhms | 68 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 150 mW | Surface Mount | SOT-723 | VMT3 | ||
690 In Stock | 1 : $0.38000 Cut Tape (CT) 8,000 : $0.07010 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 50 mA | 50 V | R1 and R2 | 22 kOhms | 47 kOhms | 68 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 150 mW | Surface Mount | SOT-723 | VMT3 |