Single IGBTs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
563 In Stock | 1 : $6.51000 Tube | - | Tube | Active | NPT | 1200 V | 54 A | 75 A | 3.7V @ 15V, 25A | 347 W | 930µJ (on), 720µJ (off) | Standard | 170 nC | 14ns/150ns | 800V, 25A, 5Ohm, 15V | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
194 In Stock | 1 : $20.84000 Tube | - | - | Tube | Active | NPT | 1700 V | 75 A | 200 A | 3.3V @ 15V, 32A | 350 W | 11mJ (off) | Standard | 155 nC | 45ns/270ns | 1020V, 32A, 2.7Ohm, 15V | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | ||
88 In Stock | 1 : $8.23000 Tube | - | Tube | Active | NPT | 1200 V | 54 A | 75 A | 3.7V @ 15V, 25A | 347 W | 930µJ (on), 720µJ (off) | Standard | 170 nC | 14ns/150ns | 800V, 25A, 5Ohm, 15V | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] |