Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,523 In Stock | 1 : $12.96000 Tube | Tube | Not For New Designs | Trench Field Stop | 1200 V | 100 A | 200 A | 2.15V @ 15V, 50A | 652 W | 3.8mJ (on), 3.3mJ (off) | Standard | 235 nC | 34ns/312ns | 400V, 50A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
1,607 In Stock | 1 : $5.94000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
214 In Stock | 1 : $12.76000 Tube | - | Tube | Active | - | 750 V | 200 A | 600 A | 1.65V @ 15V, 200A | 937 W | 14.4mJ (on), 6.9mJ (off) | Standard | 797 nC | 95ns/407ns | 450V, 200A, 4.8Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-51 | ||
713 In Stock | 1 : $8.20000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.15V @ 15V, 40A | 500 W | 1.45mJ (on), 1.55mJ (off) | Standard | 285 nC | 27ns/315ns | 600V, 40A, 9Ohm, 15V | 255 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-2 | |||
472 In Stock | 1 : $8.96000 Tube | - | Tube | Active | - | 1200 V | 100 A | 200 A | 2.35V @ 15V, 50A | 652 W | 3mJ (on), 1.9mJ (off) | Standard | 235 nC | 34ns/297ns | 600V, 50A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | ||
292 In Stock | 1 : $9.26000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 1.8V @ 15V, 40A | 306 W | 1.04mJ (on), 1.35mJ (off) | Standard | 227 nC | 42ns/218ns | 600V, 40A, 10Ohm, 15V | 59 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4L | ||
128 In Stock | 1 : $8.91000 Tube | Tube | Active | Trench Field Stop | 1200 V | 95 A | 160 A | 2.15V @ 15V, 40A | 330 W | 970µJ (on), 1.01mJ (off) | Standard | 290 nC | 34ns/360ns | - | 90 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-U02 | |||
223 In Stock | 1 : $9.57000 Tube | - | Tube | Active | - | 1200 V | 80 A | 160 A | 2.35V @ 15V, 40A | 500 W | 2.18mJ (on), 1.3mJ (off) | Standard | 190 nC | 30ns/280ns | 600V, 40A, 12Ohm, 15V | 350 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4 | ||
203 In Stock | 1 : $9.84000 Tube | Tube | Active | Trench Field Stop | 1200 V | 75 A | 200 A | 2.15V @ 15V, 50A | 398 W | 1.09mJ (on), 1.33mJ (off) | Standard | 372 nC | 35ns/331ns | - | 86 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-U10 | |||
160 In Stock | 1 : $11.63000 Tube | Tube | Active | Trench Field Stop | 1200 V | 109 A | 300 A | 2.15V @ 15V, 75A | 549 W | 2.01mJ (on), 1.76mJ (off) | Standard | 550 nC | 40ns/359ns | - | 95 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-U02 | |||
240 In Stock | 1 : $10.73000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
85 In Stock | 1 : $9.66000 Tube | Tube | Active | Trench Field Stop | 1200 V | 100 A | 200 A | 2.15V @ 15V, 50A | 398 W | 950µJ (on), 1.42mJ (off) | Standard | 372 nC | 39ns/333ns | - | 96 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-U02 |