N-Channel TO-252-3, DPAK (2 Leads + Tab), SC-63 Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,878 In Stock 135,000 Factory | 1 : $0.42000 Cut Tape (CT) 2,500 : $0.19688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,685 In Stock | 1 : $0.84000 Cut Tape (CT) 2,500 : $0.31908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A | - | 17mOhm @ 20A, 10V | 3V @ 250µA | 16 nC @ 10 V | ±20V | 1135 pF @ 50 V | - | 72W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
103,123 In Stock | 1 : $0.91000 Cut Tape (CT) 2,500 : $0.48500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19.5A (Ta), 70A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 6.2W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,288 In Stock | 1 : $1.19000 Cut Tape (CT) 2,500 : $0.49261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 68.8A (Tc) | 6V, 10V | 8.8mOhm @ 13A, 10V | 3V @ 250µA | 53.7 nC @ 10 V | ±20V | 2592 pF @ 50 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,006 In Stock | 1 : $1.25000 Cut Tape (CT) 2,000 : $0.33415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.9A (Tc) | 4.5V, 10V | 66mOhm @ 6.6A, 10V | 3V @ 250µA | 30 nC @ 10 V | ±20V | 860 pF @ 50 V | - | 2.1W (Ta), 41.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,007 In Stock | 1 : $1.51000 Cut Tape (CT) 2,500 : $0.40681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.8A (Tc) | 5V, 10V | 160mOhm @ 3.4A, 10V | 2.8V @ 250µA | 3.61 nC @ 10 V | ±20V | 225 pF @ 50 V | - | 14.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,549 In Stock | 1 : $1.55000 Cut Tape (CT) 2,500 : $0.69677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 35A (Tc) | 4.5V, 10V | 22.5mOhm @ 8A, 10V | 3V @ 250µA | 26 nC @ 10 V | ±20V | 1540 pF @ 50 V | - | 3.1W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,181 In Stock 130,000 Factory | 1 : $2.41000 Cut Tape (CT) 2,500 : $0.70881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 36A (Tc) | 6V, 10V | 24mOhm @ 8A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 1035 pF @ 50 V | - | 3.1W (Ta), 62W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,343 In Stock | 1 : $3.38000 Cut Tape (CT) 2,500 : $1.11338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12.5A (Ta), 50A (Tc) | 6V, 10V | 10.2mOhm @ 12.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 2265 pF @ 50 V | - | 3.1W (Ta), 127W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
33,851 In Stock 2,025,000 Factory | 1 : $0.46000 Cut Tape (CT) 2,500 : $0.21788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,858 In Stock | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.22875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 6V, 10V | 80mOhm @ 3.3A, 10V | 3V @ 250µA | 25.2 nC @ 10 V | ±20V | 1172 pF @ 50 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,473 In Stock 50,000 Factory | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.22735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 41.2A (Tc) | 6V, 10V | 23mOhm @ 20A, 10V | 4V @ 250µA | 21.4 nC @ 10 V | ±20V | 1544 pF @ 50 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,699 In Stock | 1 : $0.67000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Tc) | 10V | 270mOhm @ 4.6A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,325 In Stock 37,500 Factory | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.16497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Tc) | 4.5V, 10V | 220mOhm @ 2A, 10V | 2.5V @ 250µA | 6.7 nC @ 10 V | ±20V | 384 pF @ 25 V | - | 18.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
10,741 In Stock | 1 : $0.76000 Cut Tape (CT) 2,500 : $0.40375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.5A (Ta), 58A (Tc) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 6.2W (Ta), 73W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
28,339 In Stock | 1 : $0.77000 Cut Tape (CT) 2,500 : $0.25275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 90mOhm @ 5A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 1480 pF @ 50 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,044 In Stock | 1 : $0.83000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Tc) | 10V | 270mOhm @ 4.6A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,363 In Stock | 1 : $0.90000 Cut Tape (CT) 2,000 : $0.34118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 4V, 5V | 540mOhm @ 2.6A, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,025 In Stock | 1 : $0.96000 Cut Tape (CT) 2,000 : $0.39719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 2.6A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
13,480 In Stock 75,000 Factory | 1 : $1.09000 Cut Tape (CT) 2,500 : $0.42000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Tc) | 6V, 10V | 15mOhm @ 20A, 10V | 3.5V @ 250µA | 33.3 nC @ 10 V | ±20V | 1871 pF @ 50 V | - | 2.9W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
10,809 In Stock | 1 : $1.09000 Cut Tape (CT) 2,500 : $0.27762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 5V, 10V | 180mOhm @ 5A, 10V | 2V @ 250µA | 12 nC @ 5 V | ±20V | 520 pF @ 25 V | - | 2.5W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,012 In Stock 1,817,500 Factory | 1 : $1.13000 Cut Tape (CT) 2,500 : $0.47163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 9mOhm @ 20A, 10V | 2.5V @ 250µA | 20 nC @ 4.5 V | ±20V | 2309 pF @ 50 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,054 In Stock 125,000 Factory | 1 : $1.30000 Cut Tape (CT) 2,500 : $0.34265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 10V | 180mOhm @ 5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±25V | 450 pF @ 25 V | - | 2.5W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,706 In Stock | 1 : $1.55000 Cut Tape (CT) 2,500 : $0.42052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15.6A (Tc) | 5V, 10V | 100mOhm @ 7.8A, 10V | 2V @ 250µA | 18 nC @ 5 V | ±20V | 870 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,115 In Stock | 1 : $1.70000 Cut Tape (CT) 2,500 : $0.47059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.2A (Ta) | 10V | 36mOhm @ 5.9A, 10V | 4.5V @ 250µA | 31 nC @ 10 V | ±20V | 1740 pF @ 50 V | - | 3.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |