Single FETs, MOSFETs

Results: 1,480
Stocking Options
Environmental Options
Media
Marketplace Product
1,480Results
Applied FiltersRemove All

Showing
of 1,480
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BCV27
FDV305N
MOSFET N-CH 20V 900MA SOT23
onsemi
20,316
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
2.5V, 4.5V
220mOhm @ 900mA, 4.5V
1.5V @ 250µA
1.5 nC @ 4.5 V
±12V
109 pF @ 10 V
-
350mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN327N
MOSFET N-CH 20V 2A SUPERSOT3
onsemi
33,963
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
6.3 nC @ 4.5 V
±8V
423 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN340P
MOSFET P-CH 20V 2A SUPERSOT3
onsemi
40,249
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.13564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
10 nC @ 4.5 V
±8V
779 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN360P
MOSFET P-CH 30V 2A SUPERSOT3
onsemi
33,743
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
298 pF @ 15 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SG6858TZ
FDC637BNZ
MOSFET N-CH 20V 6.2A SUPERSOT6
onsemi
45,749
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
2.5V, 4.5V
24mOhm @ 6.2A, 4.5V
1.5V @ 250µA
12 nC @ 4.5 V
±12V
895 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
BCV27
FDN338P
MOSFET P-CH 20V 1.6A SUPERSOT3
onsemi
41,444
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.6A (Ta)
2.5V, 4.5V
115mOhm @ 1.6A, 4.5V
1.5V @ 250µA
6.2 nC @ 4.5 V
±8V
451 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN335N
MOSFET N-CH 20V 1.7A SUPERSOT3
onsemi
31,121
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
2.5V, 4.5V
70mOhm @ 1.7A, 4.5V
1.5V @ 250µA
5 nC @ 4.5 V
±8V
310 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN5618P
MOSFET P-CH 60V 1.25A SUPERSOT3
onsemi
13,513
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.25A (Ta)
4.5V, 10V
170mOhm @ 1.25A, 10V
3V @ 250µA
13.8 nC @ 10 V
±20V
430 pF @ 30 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN336P
MOSFET P-CH 20V 1.3A SUPERSOT3
onsemi
12,307
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.16095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
2.5V, 4.5V
200mOhm @ 1.3A, 4.5V
1.5V @ 250µA
5 nC @ 4.5 V
±8V
330 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN306P
MOSFET P-CH 12V 2.6A SUPERSOT3
onsemi
41,142
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.16355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
2.6A (Ta)
1.8V, 4.5V
40mOhm @ 2.6A, 4.5V
1.5V @ 250µA
17 nC @ 4.5 V
±8V
1138 pF @ 6 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN352AP
MOSFET P-CH 30V 1.3A SUPERSOT3
onsemi
66,334
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.16492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.3A (Ta)
4.5V, 10V
180mOhm @ 1.3A, 10V
2.5V @ 250µA
1.9 nC @ 4.5 V
±25V
150 pF @ 15 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SG6858TZ
FDC655BN
MOSFET N-CH 30V 6.3A SUPERSOT6
onsemi
20,481
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.16709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.3A (Ta)
4.5V, 10V
25mOhm @ 6.3A, 10V
3V @ 250µA
15 nC @ 10 V
±20V
570 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
BCV27
FDN359AN
MOSFET N-CH 30V 2.7A SUPERSOT3
onsemi
24,358
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.16928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.7A (Ta)
4.5V, 10V
46mOhm @ 2.7A, 10V
3V @ 250µA
7 nC @ 5 V
±20V
480 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN339AN
MOSFET N-CH 20V 3A SUPERSOT3
onsemi
32,340
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.17102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
35mOhm @ 3A, 4.5V
1.5V @ 250µA
10 nC @ 4.5 V
±8V
700 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN358P
MOSFET P-CH 30V 1.5A SUPERSOT3
onsemi
7,960
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.18008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
125mOhm @ 1.5A, 10V
3V @ 250µA
5.6 nC @ 10 V
±20V
182 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN304P
MOSFET P-CH 20V 2.4A SUPERSOT3
onsemi
16,481
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.19436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
1.8V, 4.5V
52mOhm @ 2.4A, 4.5V
1.5V @ 250µA
20 nC @ 4.5 V
±8V
1312 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SG6858TZ
FDC658AP
MOSFET P-CH 30V 4A SUPERSOT6
onsemi
9,335
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.21265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4.5V, 10V
50mOhm @ 4A, 10V
3V @ 250µA
8.1 nC @ 5 V
±25V
470 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC638APZ
MOSFET P-CH 20V 4.5A SUPERSOT6
onsemi
38,692
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.21317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
2.5V, 4.5V
43mOhm @ 4.5A, 4.5V
1.5V @ 250µA
12 nC @ 4.5 V
±12V
1000 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC604P
MOSFET P-CH 20V 5.5A SUPERSOT6
onsemi
12,808
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.21396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.5A (Ta)
1.8V, 4.5V
33mOhm @ 5.5A, 4.5V
1.5V @ 250µA
30 nC @ 4.5 V
±8V
1926 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC608PZ
MOSFET P-CH 20V 5.8A SUPERSOT6
onsemi
11,072
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.21500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.8A (Ta)
2.5V, 4.5V
30mOhm @ 5.8A, 4.5V
1.5V @ 250µA
23 nC @ 4.5 V
±12V
1330 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC5661N-F085
MOSFET N-CH 60V 4.3A SUPERSOT6
onsemi
26,729
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.21800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4.3A (Ta)
4.5V, 10V
47mOhm @ 4.3A, 10V
3V @ 250µA
19 nC @ 10 V
±20V
763 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC5614P
MOSFET P-CH 60V 3A SUPERSOT6
onsemi
26,438
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.22397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
105mOhm @ 3A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
759 pF @ 30 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
FDS86242
FDS9435A
MOSFET P-CH 30V 5.3A 8SOIC
onsemi
10,670
In Stock
1 : $1.07000
Cut Tape (CT)
2,500 : $0.27276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5.3A (Ta)
4.5V, 10V
50mOhm @ 5.3A, 10V
3V @ 250µA
14 nC @ 10 V
±25V
528 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
FDS86242
FDS4435BZ
MOSFET P-CH 30V 8.8A 8SOIC
onsemi
9,931
In Stock
1 : $1.09000
Cut Tape (CT)
2,500 : $0.27686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
40 nC @ 10 V
±25V
1845 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
FDS86242
FDS8896
MOSFET N-CH 30V 15A 8SOIC
onsemi
9,830
In Stock
1 : $1.16000
Cut Tape (CT)
2,500 : $0.29968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta)
4.5V, 10V
6mOhm @ 15A, 10V
2.5V @ 250µA
67 nC @ 10 V
±20V
2525 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 1,480

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.