Single FETs, MOSFETs

Results: 1,416
Stocking Options
Environmental Options
Media
Exclude
1,416Results
Search Entry
Applied FiltersRemove All

Showing
of 1,416
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Gate Charge (Qg) (Max) @ Vgs
Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
Input Capacitance (Ciss) (Max) @ Vds
Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TO263-7
SICFET N-CH 1700V 5.2A TO263-7
Infineon Technologies
2,526
In Stock
1 : $4.91000
Cut Tape (CT)
1,000 : $1.78450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
5.2A (Tc)
12V, 15V
1000mOhm @ 1A, 15V
5.7V @ 1.1mA
5 nC @ 12 V
5 nC @ 12 V
-
+20V, -10V
275 pF @ 1000 V
275 pF @ 1000 V
-
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-13
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-3
SICFET N-CH 1700V 7A TO247-3
Microchip Technology
475
In Stock
1 : $5.44000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
7A (Tc)
20V
940mOhm @ 2.5A, 20V
3.25V @ 100µA (Typ)
11 nC @ 20 V
11 nC @ 20 V
-
+23V, -10V
184 pF @ 1360 V
184 pF @ 1360 V
-
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-4
TRANS SJT 1700V TO247-4
Microchip Technology
456
In Stock
1 : $5.61000
Tube
-
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
7A (Tc)
20V
940mOhm @ 2.5A, 20V
3.25V @ 100µA (Typ)
11 nC @ 20 V
11 nC @ 20 V
-
+23V, -10V
184 pF @ 1360 V
184 pF @ 1360 V
-
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
PG-TO263-7
SICFET N-CH 1700V 7.4A TO263-7
Infineon Technologies
1,524
In Stock
1 : $5.66000
Cut Tape (CT)
1,000 : $2.16325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
7.4A (Tc)
12V, 15V
650mOhm @ 1.5A, 15V
5.7V @ 1.7mA
8 nC @ 12 V
8 nC @ 12 V
-
+20V, -10V
422 pF @ 1000 V
422 pF @ 1000 V
-
-
88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-13
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7
SICFET N-CH 1700V 9.8A TO263-7
Infineon Technologies
1,906
In Stock
1 : $6.72000
Cut Tape (CT)
1,000 : $2.72012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
9.8A (Tc)
12V, 15V
450mOhm @ 2A, 15V
5.7V @ 2.5mA
11 nC @ 12 V
11 nC @ 12 V
-
+20V, -10V
610 pF @ 1000 V
610 pF @ 1000 V
-
-
107W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-13
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
RGCL80TK60GC11
SICFET N-CH 1700V 3.7A TO3PFM
Rohm Semiconductor
578
In Stock
1 : $6.89000
Tube
-
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
3.7A (Tc)
18V
1.5Ohm @ 1.1A, 18V
4V @ 900µA
14 nC @ 18 V
14 nC @ 18 V
-
+22V, -6V
184 pF @ 800 V
184 pF @ 800 V
-
-
35W (Tc)
175°C (TJ)
-
-
Through Hole
TO-3PFM
TO-3PFM, SC-93-3
TO-263-8
1200V 160M TO-263-7 G3R SIC MOSF
GeneSiC Semiconductor
2,260
In Stock
1 : $7.26000
Cut Tape (CT)
800 : $5.45001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
19A (Tc)
15V, 18V
180mOhm @ 10A, 18V
2.7V @ 5mA
23 nC @ 15 V
23 nC @ 15 V
-
+22V, -10V
724 pF @ 800 V
724 pF @ 800 V
-
-
110W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-12
SICFET N-CH 1200V 29A TO263
Infineon Technologies
897
In Stock
1 : $7.28000
Cut Tape (CT)
1,000 : $3.02512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
29A (Tc)
15V, 18V
78.1mOhm @ 8.9A, 18V
5.1V @ 2.8mA
20.6 nC @ 18 V
20.6 nC @ 18 V
-
+23V, -10V
700 pF @ 800 V
700 pF @ 800 V
-
-
158W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C2D10120D
SICFET N-CH 1200V 7.6A TO247-3
Wolfspeed, Inc.
1,090
In Stock
1 : $7.43000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
7.6A (Tc)
15V
455mOhm @ 3.6A, 15V
3.6V @ 1mA
19 nC @ 15 V
19 nC @ 15 V
-
+15V, -4V
345 pF @ 1000 V
345 pF @ 1000 V
-
-
50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
916
In Stock
1 : $8.36000
Cut Tape (CT)
1,000 : $3.63112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
49A (Tc)
15V, 20V
49mOhm @ 22.9A, 18V
5.6V @ 4.6mA
28 nC @ 18 V
28 nC @ 18 V
-
+23V, -7V
997 pF @ 400 V
997 pF @ 400 V
-
-
197W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-12
SICFET N-CH 1200V 41A TO263
Infineon Technologies
879
In Stock
1 : $8.64000
Cut Tape (CT)
1,000 : $3.79725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
41A (Tc)
15V, 18V
52.6mOhm @ 13.2A, 18V
5.1V @ 4.1mA
30 nC @ 18 V
30 nC @ 18 V
-
+23V, -10V
1010 pF @ 800 V
1010 pF @ 800 V
-
-
205W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
UF3C120080B7S
SICFET N-CH 1200V 7.6A D2PAK-7
onsemi
964
In Stock
1 : $8.65000
Cut Tape (CT)
800 : $3.80000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
1200 V
7.6A (Tc)
12V
515mOhm @ 5A, 12V
6V @ 10mA
22.5 nC @ 15 V
22.5 nC @ 15 V
-
±25V
739 pF @ 800 V
739 pF @ 800 V
-
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-3L
SICFET N-CH 1700V 7.6A TO247-3
onsemi
69,016
In Stock
1 : $9.14000
Tube
-
-
Tube
Active
N-Channel
SiCFET (Cascode SiCJFET)
1700 V
7.6A (Tc)
12V
515mOhm @ 5A, 12V
6V @ 10mA
27.5 nC @ 15 V
27.5 nC @ 15 V
-
±25V
740 pF @ 100 V
740 pF @ 100 V
-
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
SCT2450KEGC11
SICFET N-CH 650V 21A TO247N
Rohm Semiconductor
3,858
In Stock
1 : $9.72000
Tube
-
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
21A (Tc)
18V
156mOhm @ 6.7A, 18V
5.6V @ 3.33mA
38 nC @ 18 V
38 nC @ 18 V
-
+22V, -4V
460 pF @ 500 V
460 pF @ 500 V
-
-
103W (Tc)
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
TO-247-4 Top
750V 60M TO-247-4 G3R SIC MOSFET
GeneSiC Semiconductor
1,052
In Stock
1 : $10.40000
Tube
-
Tube
Active
-
SiCFET (Silicon Carbide)
750 V
-
-
-
-
-
-
-
+20V, -10V
-
-
-
-
-
-
-
-
Through Hole
TO-247-4
TO-247-4
TO-247-3
SIC MOSFET N-CH 41A TO247-3
GeneSiC Semiconductor
2,020
In Stock
1 : $10.50000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
41A (Tc)
15V
90mOhm @ 20A, 15V
2.69V @ 7.5mA
54 nC @ 15 V
54 nC @ 15 V
-
+22V, -10V
1560 pF @ 800 V
1560 pF @ 800 V
-
-
207W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
UF3C120080B7S
SICFET N-CH 1700V 7.6A D2PAK-7
onsemi
5,193
In Stock
1 : $10.63000
Cut Tape (CT)
800 : $4.98750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
1700 V
7.6A (Tc)
12V
515mOhm @ 5A, 12V
6V @ 10mA
23.1 nC @ 15 V
23.1 nC @ 15 V
-
±25V
734 pF @ 1200 V
734 pF @ 1200 V
-
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-3
SIC MOS TO247-3L 40MOHM 1200V M3
onsemi
880
In Stock
284,400
Factory
1 : $11.01000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
54A (Tc)
18V
54mOhm @ 20A, 18V
4.4V @ 10mA
75 nC @ 18 V
75 nC @ 18 V
-
+22V, -10V
1700 pF @ 800 V
1700 pF @ 800 V
-
-
231W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
2,487
In Stock
1 : $11.06000
Cut Tape (CT)
750 : $5.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
44A (Tc)
18V, 20V
75mOhm @ 13A, 20V
5.1V @ 4.3mA
32 nC @ 20 V
32 nC @ 20 V
-
+25V, -10V
880 pF @ 800 V
880 pF @ 800 V
-
-
259W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-22
22-PowerBSOP Module
TO263-7
SICFET N-CH 650V 36A TO263-7
Wolfspeed, Inc.
2,758
In Stock
1 : $11.78000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
36A (Tc)
15V
79mOhm @ 13.2A, 15V
3.6V @ 5mA
46 nC @ 15 V
46 nC @ 15 V
-
+15V, -4V
1020 pF @ 600 V
1020 pF @ 600 V
-
-
136W (Tc)
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
SCT4026DW7TL
1200V, 24A, 7-PIN SMD, TRENCH-ST
Rohm Semiconductor
3,669
In Stock
1 : $12.00000
Cut Tape (CT)
1,000 : $8.54999
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
24A (Tc)
18V
81mOhm @ 12A, 18V
4.8V @ 6.45mA
64 nC @ 18 V
64 nC @ 18 V
-
+21V, -4V
1498 pF @ 800 V
1498 pF @ 800 V
-
-
93W
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7L
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK-7
SICFET N-CH 1200V 19.5A D2PAK
onsemi
1,177
In Stock
1 : $12.17000
Cut Tape (CT)
800 : $5.94825
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
19.5A (Tc)
20V
224mOhm @ 12A, 20V
4.3V @ 2.5mA
33.8 nC @ 20 V
33.8 nC @ 20 V
-
+25V, -15V
678 pF @ 800 V
678 pF @ 800 V
-
-
136W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-3
SIC MOSFET N-CH 21A TO247-3
GeneSiC Semiconductor
618
In Stock
1 : $12.24000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
21A (Tc)
15V
208mOhm @ 12A, 15V
2.7V @ 5mA
51 nC @ 15 V
51 nC @ 15 V
-
±15V
1272 pF @ 1000 V
1272 pF @ 1000 V
-
-
175W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
1,081
In Stock
1 : $12.45000
Cut Tape (CT)
1,000 : $6.12588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
400 V
11.7A (Ta), 111A (Tc)
15V, 18V
19.1mOhm @ 27.1A, 18V
5.6V @ 9.7mA
62 nC @ 18 V
62 nC @ 18 V
-
+23V, -7V
2730 pF @ 200 V
2730 pF @ 200 V
-
-
3.8W (Ta), 341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-11
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
1,254
In Stock
1 : $12.71000
Cut Tape (CT)
2,000 : $6.29363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
105A (Tc)
15V, 20V
18mOhm @ 46.9A, 20V
5.6V @ 9.5mA
57 nC @ 18 V
57 nC @ 18 V
-
+23V, -7V
2038 pF @ 400 V
2038 pF @ 400 V
-
-
440W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-2
8-PowerSFN
Showing
of 1,416

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.