Showing
of 1,427
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS138-13-F
MOSFET N-CH 50V SOT23 T&R 10K
Diodes Incorporated
20,000
In Stock
10,000 : $0.03400
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG3420UQ-7
MOSFET BVDSS: 8V~24V SOT23 T&R 3
Diodes Incorporated
3,000
In Stock
3,000 : $0.09828
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)20 V5.47A (Ta)1.8V, 10V29mOhm @ 6A, 10V1.2V @ 250µA5.4 nC @ 4.5 V±12V434.7 pF @ 10 V-740mW-55°C ~ 150°CSurface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3404LQ-7
MOSFET BVDSS: 25V~30V SOT23 T&R
Diodes Incorporated
3,000
In Stock
3,000 : $0.10379
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)30 V5.8A (Ta)3V, 10V28mOhm @ 5.8A, 10V2V @ 250µA16 nC @ 10 V±20V498 pF @ 15 V-720mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
PMCA14UNYL
PMCA14UNYL
SMALL SIGNAL MOSFET FOR MOBILE
Nexperia USA Inc.
5,000
In Stock
5,000 : $0.15986
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)12 V11A (Ta)1.8V, 4.5V16mOhm @ 5A, 4.5V900mV @ 250µA12 nC @ 3.3 V±8V855 pF @ 6 V-1.2W (Ta), 31W (Tc)-55°C ~ 150°C (TJ)Surface MountDSN1010-33-XDFN
SMALL SIGNAL MOSFET FOR AUTOMOTI
BUK4D60-30X
SMALL SIGNAL MOSFET FOR AUTOMOTI
Nexperia USA Inc.
3,000
In Stock
3,000 : $0.16242
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.2A (Ta), 8.3A (Tc)2.5V, 8V57mOhm @ 4.2A, 8V1.25V @ 250µA5 nC @ 4.5 V±12V296 pF @ 15 V-2W (Ta), 7.5W (Tc)-55°C ~ 175°C (TJ)Surface MountDFN2020MD-66-UDFN Exposed Pad
SMALL SIGNAL MOSFET FOR AUTOMOTI
BUK4D16-20X
SMALL SIGNAL MOSFET FOR AUTOMOTI
Nexperia USA Inc.
3,000
In Stock
3,000 : $0.16747
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)20 V8.5A (Ta), 26A (Tc)2.5V, 8V14mOhm @ 9A, 8V1.3V @ 250µA15 nC @ 4.5 V±12V931 pF @ 10 V-2W (Ta), 19W (Tc)-55°C ~ 175°C (TJ)Surface MountDFN2020MD-66-UDFN Exposed Pad
SOT-23-3
DMN65D8L-7
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
314,873
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V310mA (Ta)5V, 10V3Ohm @ 115mA, 10V2V @ 250µA0.87 nC @ 10 V±20V22 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
BSS138
BSS138
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
95,647
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V1.6V @ 250µA-±20V27 pF @ 25 V-350mW (Ta)150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
BAT54
BSS138
MOSFET, N-CH, SINGLE, 0.22A, 50V
Good-Ark Semiconductor
6,259
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 250µA2.4 nC @ 10 V±20V30 pF @ 25 V-430mW-55°C ~ 175°CSurface MountSOT-23TO-236-3, SC-59, SOT-23-3
AS2302
AS2302
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
35,031
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3A (Ta)2.5V, 4.5V55mOhm @ 3A, 4.5V1.25V @ 250µA3.81 nC @ 4.5 V±10V220 pF @ 10 V-700mW (Ta)150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
33
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
BC817-16-TP
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
21,020
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 1mA-±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN65D8LQ-13
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
10,000
In Stock
30,000
Factory
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V310mA (Ta)5V, 10V3Ohm @ 115mA, 10V2V @ 250µA0.87 nC @ 10 V±20V22 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
MOSFET N-CH 60V 190MA TO236AB
NX138AKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
2,090
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V190mA (Ta)2.5V, 10V4.5Ohm @ 190mA, 10V1.5V @ 250µA1.4 nC @ 10 V±20V20 pF @ 30 V-325mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
MOSFET N-CH 60V 265MA TO236AB
NX138BKR
MOSFET N-CH 60V 265MA TO236AB
Nexperia USA Inc.
36,270
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V265mA (Ta)2.5V, 10V3.5Ohm @ 200mA, 10V1.5V @ 250µA0.49 nC @ 4.5 V±20V20.2 pF @ 30 V-310mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
NX6008NBK/SOT23/TO-236AB
NX6008NBKR
NX6008NBK/SOT23/TO-236AB
Nexperia USA Inc.
16,762
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)1.5V, 4.5V2.8Ohm @ 300mA, 4.5V900mV @ 250µA0.7 nC @ 4.5 V±8V27 pF @ 30 V-270mW (Ta), 1.3W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
393,101
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V500mA (Ta)2.5V, 10V1.6Ohm @ 500mA, 10V1.5V @ 250µA1 nC @ 4.5 V±20V50 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
25,104
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V360mA (Ta)2.5V, 10V1.6Ohm @ 500mA, 10V1.5V @ 250µA1 nC @ 4.5 V±20V50 pF @ 25 V-236mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-23-3
DMN65D8LQ-7
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
68,780
In Stock
387,000
Factory
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V310mA (Ta)5V, 10V3Ohm @ 115mA, 10V2V @ 250µA0.87 nC @ 10 V±20V22 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
ESDLC5V0T7-TP
MC3541A-TP
N-CHANNEL MOSFET,SOT-723
Micro Commercial Co
7,997
In Stock
1 : $0.22000
Cut Tape (CT)
8,000 : $0.03371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V300mA2.5V, 10V3Ohm @ 500mA, 10V1.45V @ 250µA1.2 nC @ 10 V±20V28 pF @ 30 V-270mW-55°C ~ 150°C (TJ)Surface MountSOT-723SOT-723
PB-F VESM S-MOS (LF) TRANSISTOR
SSM3K16FV,L3F
PB-F VESM S-MOS (LF) TRANSISTOR
Toshiba Semiconductor and Storage
1,487
In Stock
1 : $0.22000
Cut Tape (CT)
8,000 : $0.03296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V100mA (Ta)1.5V, 4V3Ohm @ 10mA, 4V1.1V @ 100µA-±10V9.3 pF @ 3 V-150mW (Ta)150°CSurface MountVESMSOT-723
GSFW0202
GSFW0202
MOSFET, N-CH, SINGLE, 1.4A, 20V,
Good-Ark Semiconductor
20,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.8V, 4.5V230mOhm @ 550mA, 4.5V1V @ 250µA2 nC @ 4.5 V±8V43 pF @ 10 V-700mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-883SC-101, SOT-883
S3134K
S3134K
MOSFET, N-CH, SINGLE, 0.75A, 20V
Good-Ark Semiconductor
16,000
In Stock
1 : $0.22000
Cut Tape (CT)
8,000 : $0.03296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V750mA (Ta)1.8V, 4.5V380mOhm @ 650mA, 4.5V1.1V @ 250µA-±12V120 pF @ 16 V-150mW (Ta)150°C (TJ)Surface MountSOT-723SOT-723
SOT-363 PKG
BSD316SNL6327XT
MOSFET N-CH 30V 1.4A SOT363-6
Infineon Technologies
732
In Stock
1 : $0.22000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V1.4A (Ta)4.5V, 10V160mOhm @ 1.4A, 10V2V @ 3.7µA0.6 nC @ 5 V±20V94 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,803,486
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 100mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
Showing
of 1,427

N-Channel Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.