Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,640 In Stock | 1 : $1.75000 Cut Tape (CT) 2,500 : $0.48348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 40A (Tc) | 4.5V, 10V | 20mOhm @ 11A, 10V | 3V @ 250µA | 24 nC @ 5 V | ±25V | 1715 pF @ 15 V | - | 52W (Ta) | -55°C ~ 155°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
390 In Stock | 1 : $17.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 170mOhm @ 20A, 10V | 4.5V @ 250µA | 320 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 |