Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,463 In Stock | 1 : $1.16000 Cut Tape (CT) 2,500 : $0.69212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 10V | 38mOhm @ 35A, 10V | 4V @ 1.7mA | 63 nC @ 10 V | ±20V | 2500 pF @ 30 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,821 In Stock | 1 : $1.81000 Cut Tape (CT) 800 : $0.57619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 920 pF @ 25 V | - | 3.8W (Ta), 70W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |