Single FETs, MOSFETs

Results: 7
Manufacturer
Diodes IncorporatedMicro Commercial CoNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)115mA (Tc)130mA (Ta)4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V5V, 10V10V
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 10V7.5Ohm @ 500mA, 10V7.5Ohm @ 50mA, 5V10Ohm @ 100mA, 5V10Ohm @ 130mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA2V @ 250µA2.1V @ 250µA2.5V @ 250µA
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V50 pF @ 25 V642 pF @ 25 V
Power Dissipation (Max)
150mW (Ta)200mW (Ta)225mW (Ta)250mW (Tc)1.38W (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
SOT-23SOT-23-3SOT-23-3 (TO-236)SOT-323SOT-523TO-236AB
Package / Case
SC-70, SOT-323SOT-523TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23
2N7002-TP
MOSFET N-CH 60V 115MA SOT23
Micro Commercial Co
140,019
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
240,685
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
212,406
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
10V
10Ohm @ 130mA, 10V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
250mW (Tc)
-65°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
362,935
In Stock
6,099,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
2N7002T-7-F
MOSFET N-CH 60V 115MA SOT-523
Diodes Incorporated
126,111
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-523
SOT-523
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
116,157
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.10954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002
MOSFET SOT23 N 60V 5OHM 150C
onsemi
128,176
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.