Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
55 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)74A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V10V
Rds On (Max) @ Id, Vgs
20mOhm @ 38A, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA4V @ 250µA
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V3400 pF @ 25 V
Power Dissipation (Max)
225mW (Ta)200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
SOT-23-3 (TO-236)TO-220AB
Package / Case
TO-220-3TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
317,227
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-220AB PKG
IRF4905PBF
MOSFET P-CH 55V 74A TO220AB
Infineon Technologies
32,686
In Stock
1 : $2.93000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
55 V
74A (Tc)
10V
20mOhm @ 38A, 10V
4V @ 250µA
180 nC @ 10 V
±20V
3400 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.