Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsVishay Siliconix
Series
-NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)3.8A (Ta)15A (Ta), 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 17A, 8V47mOhm @ 3.2A, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 4.5 V7.7 nC @ 10 V
Vgs (Max)
+10V, -8V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V318 pF @ 15 V955 pF @ 15 V
Power Dissipation (Max)
200mW (Ta)950mW (Ta)2.7W (Ta)
Supplier Device Package
8-VSON-CLIP (3.3x3.3)SOT-23-3TO-236
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZXMN3F30FHTA
MOSFET N-CH 30V 3.8A SOT23-3
Diodes Incorporated
33,292
In Stock
87,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.8A (Ta)4.5V, 10V47mOhm @ 3.2A, 10V3V @ 250µA7.7 nC @ 10 V±20V318 pF @ 15 V-950mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-T1-E3
MOSFET N-CH 60V 115MA TO236
Vishay Siliconix
5,188
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.20857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236TO-236-3, SC-59, SOT-23-3
CSD1632x Series 8-SON
CSD17304Q3
MOSFET N-CH 30V 15A/56A 8VSON
Texas Instruments
6,585
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.34928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V15A (Ta), 56A (Tc)3V, 8V7.5mOhm @ 17A, 8V1.8V @ 250µA6.6 nC @ 4.5 V+10V, -8V955 pF @ 15 V-2.7W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.