Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V45 V60 V
Current - Continuous Drain (Id) @ 25°C
800mA (Ta)2A (Ta)5.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
3V, 10V4V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5.8A, 10V190mOhm @ 2A, 10V380mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.7V @ 250µA3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 10 V4.5 nC @ 4.5 V9.2 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
101 pF @ 30 V386 pF @ 15 V500 pF @ 10 V
Power Dissipation (Max)
323mW (Ta), 554mW (Tc)700mW (Ta)720mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3TO-236ABTSMT3
Package / Case
SC-96TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN3404L-7
MOSFET N-CH 30V 5.8A SOT23-3
Diodes Incorporated
2,136
In Stock
3,993,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
3V, 10V
28mOhm @ 5.8A, 10V
2V @ 250µA
9.2 nC @ 10 V
±20V
386 pF @ 15 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV450ENEAR
MOSFET N-CH 60V 800MA TO236AB
Nexperia USA Inc.
43,680
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
800mA (Ta)
4.5V, 10V
380mOhm @ 900mA, 10V
2.7V @ 250µA
3.6 nC @ 10 V
±20V
101 pF @ 30 V
-
323mW (Ta), 554mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TSMT3
RSR020P05HZGTL
MOSFET P-CH 45V 2A TSMT3
Rohm Semiconductor
9,000
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
45 V
2A (Ta)
4V, 10V
190mOhm @ 2A, 10V
3V @ 1mA
4.5 nC @ 4.5 V
±20V
500 pF @ 10 V
-
700mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSMT3
SC-96
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.