Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,759 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.05849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1 nC @ 10 V | ±20V | 32 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
12,604 In Stock | 1 : $1.54000 Cut Tape (CT) 5,000 : $0.59100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 33A (Ta), 100A (Tc) | 4.5V, 10V | 1.5mOhm @ 30A, 10V | 2V @ 250µA | 30 nC @ 10 V | ±16V | 2000 pF @ 12 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
4,917 In Stock | 1 : $2.93000 Cut Tape (CT) 5,000 : $0.91875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 0.95mOhm @ 30A, 10V | 2V @ 250µA | 49 nC @ 10 V | ±16V | 3200 pF @ 12 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
4,269 In Stock | 1 : $3.17000 Cut Tape (CT) 5,000 : $1.02038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 42A (Ta), 433A (Tc) | 4.5V, 10V | 0.55mOhm @ 50A, 10V | 2V @ 10mA | 128 nC @ 10 V | ±20V | 8000 pF @ 15 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | ||
1,071 In Stock | 1 : $4.31000 Cut Tape (CT) 800 : $1.57583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 289A (Tc) | 6V, 10V | 1mOhm @ 100A, 10V | 3.4V @ 189µA | 239 nC @ 10 V | ±20V | 11300 pF @ 20 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) |