Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,177 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.05708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Ta) | 4.5V, 10V | 140mOhm @ 1.8A, 10V | 3V @ 250µA | 8.6 nC @ 10 V | ±20V | 315 pF @ 40 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
134,010 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.12653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 65mOhm @ 3.7A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 633 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
75,719 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.05863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 390mA (Ta) | 2.5V, 4.5V | 1.2Ohm @ 390mA, 4.5V | 1.2V @ 1.5µA | 0.62 nC @ 4.5 V | ±12V | 56 pF @ 15 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
27,958 In Stock This product has a maximum purchase limit | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.06843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3 | SC-75, SOT-416 | ||
15,561 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 4.8A (Ta) | 4.5V, 10V | 46mOhm @ 4.3A, 10V | 3V @ 250µA | 22.4 nC @ 10 V | ±20V | 1287 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
20,675 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 4.5V, 10V | 1Ohm @ 300mA, 10V | 2.4V @ 250µA | - | ±20V | 45 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
85,805 In Stock 129,000 Factory | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.15178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.8A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 3.9 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21,150 In Stock 171,000 Factory | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.18979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 60mOhm @ 3.4A, 4.5V | 700mV @ 250µA (Min) | 6.6 nC @ 4.5 V | ±12V | 544 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,992 In Stock | 1 : $0.64000 Cut Tape (CT) 2,500 : $0.24467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 4mOhm @ 18A, 10V | 2.5V @ 250µA | 28 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
18,037 In Stock | 1 : $0.72000 Cut Tape (CT) 2,500 : $0.27346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.4A (Tc) | 4.5V, 10V | 24mOhm @ 9.1A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 1350 pF @ 15 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,426 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.17014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.1A (Ta) | 4.5V, 10V | 230mOhm @ 3A, 10V | 2.5V @ 250µA | 4.3 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |