Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)1A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V1.3 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
24.5 pF @ 20 V56 pF @ 16 V
Power Dissipation (Max)
300mW (Ta)500mW (Ta)
Supplier Device Package
SOT-23-3 (TO-236)X2-DFN1006-3
Package / Case
3-XFDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
83,022
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
DMN2450UFB4-7B
MOSFET N-CH 20V 1A X2-DFN1006-3
Diodes Incorporated
26,221
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
900mV @ 250µA
1.3 nC @ 10 V
±12V
56 pF @ 16 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X2-DFN1006-3
3-XFDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.