Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,214 In Stock | 1 : $1.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 8.7mOhm @ 31A, 10V | 2.35V @ 25µA | 13 nC @ 4.5 V | ±20V | 1077 pF @ 15 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
3,213 In Stock | 1 : $1.52000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 530mA (Tj) | 2V, 5V | 1.3Ohm @ 500mA, 5V | 1V @ 1mA | - | ±20V | 200 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |